0787880613
Molex
Description: Board Connector,

Overview of 0787880613 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0787880613 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-0787880613-ND
DigiKey 2MM DR MGRID VREC SMT CAP/TUBE/P Min Qty: 1 Lead time: 21 Weeks Container: Tube 4874
In Stock
  • 1 $1.1200
  • 10 $0.8410
  • 25 $0.7572
  • 50 $0.7022
  • 100 $0.6539
  • 250 $0.5985
  • 500 $0.5623
  • 1,000 $0.5546
$0.5546 / $1.1200 Buy Now
DISTI # 0787880613
Avnet Americas Conn Socket Strip RCP 6 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0787880613) RoHS: Compliant Min Qty: 5440 Package Multiple: 5440 Lead time: 21 Weeks, 0 Days Container: Tube 0
  • 5,440 $0.5347
$0.5347 Buy Now
DISTI # MOL78788-0613
Heilind Electronics 2MM DR MGRID VREC SMT CAP/TUB /PEG 6CKT Americas - 0 in Stock
  • 5,440 $0.6622
  • 16,320 $0.6213
$0.6213 / $0.6622 Buy Now
DISTI # 000000000005841868
Sager Headers & Wire Housings 2mm DR MGrid VRec SMT Cap/tube/Peg 6Ckt Min Qty: 1 5440
  • 1 $0.6000
$0.6000 Buy Now

CAD Models for 0787880613 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0787880613 by Molex

0787880613
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.164 inch
Body Depth
0.183 inch
Body Length
0.243 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Durability
30 Cycles
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.078 inch
Mating Information
MULTIPAL MATING PARTS AVAILBLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.318 mm
Plating Thickness
98u inch
Rated Current (Signal)
1 A
Reference Standard
CSA, UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 0787880613
    Molex
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0787880613 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0787880613 by Molex

Select Manufacturer
Which Manufacturer of 0787880613 would you like to use for your alert(s)?
  • Please alert me when 0787880613 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0787880613 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0787880613 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0787880613 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0787880613.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0787880613 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: