Part Details for 0787270001 by Molex
Overview of 0787270001 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0787270001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9260CT-ND
|
DigiKey | CONN MICRO SIM CARD PUSH-PULL Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12976 In Stock |
|
$0.6895 / $1.4300 | Buy Now |
DISTI #
0787270001
|
Avnet Americas | Conn Micro SIM RCP 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact - Tape and Reel (Alt: 0787270001) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 3600 |
|
$0.6762 | Buy Now |
DISTI #
V36:1790_06562577
|
Arrow Electronics | Conn Micro SIM Card RCP 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 17 Weeks Date Code: 2352 | Americas - 4800 |
|
$0.6476 / $0.8553 | Buy Now |
DISTI #
V72:2272_06562577
|
Arrow Electronics | Conn Micro SIM Card RCP 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2148 Container: Cut Strips | Americas - 251 |
|
$0.6863 / $0.9063 | Buy Now |
DISTI #
MOL78727-0001
|
Heilind Electronics | MEMORY CARD 6POS PUSH/PULL SMD | Americas - 8100 in Stock |
|
$0.7125 / $0.7837 | Buy Now |
DISTI #
77773386
|
Verical | Conn Micro SIM Card RCP 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Date Code: 2352 | Americas - 4800 |
|
$0.8553 | Buy Now |
DISTI #
19035446
|
Verical | Conn Micro SIM Card RCP 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 1277 Package Multiple: 1277 | Americas - 1277 |
|
$0.9980 | Buy Now |
DISTI #
60966261
|
Verical | Conn Micro SIM Card RCP 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2148 | Americas - 251 |
|
$0.9063 | Buy Now |
DISTI #
78727-0001
|
TTI | Memory Card Connectors MICRO SIM 1.40MM HT PUSH/PULL 6CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 80400 In Stock |
|
$0.6410 / $0.6670 | Buy Now |
DISTI #
MOL78727-0001
|
Interstate Connecting Components | MEMORY CARD 6POS PUSH/PULL SMD | 2430 |
|
$0.7125 / $0.7837 | Buy Now |
Part Details for 0787270001
0787270001 CAD Models
0787270001 Part Data Attributes
|
0787270001
Molex
Buy Now
Datasheet
|
Compare Parts:
0787270001
Molex
PCB Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | SOCKET | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Durability | 500 Cycles | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |