Part Details for 0783511021 by Molex
Overview of 0783511021 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0783511021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0783511021-ND
|
DigiKey | CONN HEADER IMPACT 8POS EDGE MNT Min Qty: 110 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7955 | Buy Now |
DISTI #
0783511021
|
Avnet Americas | Conn Backplane HDR 64 POS 2mm/2.4mm Press-Fit RA Thru-Hole Tray - Trays (Alt: 0783511021) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005131173
|
Sager | High Speed / Modular Connectors Impact Pwr 5Pr Hdr w/Hdn PF .76AuLF 8Ckt | 0 |
|
Buy Now |
Part Details for 0783511021
0783511021 CAD Models
0783511021 Part Data Attributes
|
0783511021
Molex
Buy Now
Datasheet
|
Compare Parts:
0783511021
Molex
Rectangular Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |