Part Details for 078336-2000 by ITT Interconnect Solutions
Overview of 078336-2000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 078336-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0041
|
Newark | Connector |Itt Cannon 078336-2000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.7700 / $95.0400 | Buy Now |
DISTI #
2266-078336-2000-ND
|
DigiKey | 078336-2000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
614 In Stock |
|
$66.9300 / $78.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
614 Partner Stock |
|
$62.6300 / $92.8900 | Buy Now |
DISTI #
0783362000-ITT
|
TME | 078336-2000 Min Qty: 1 | 614 |
|
$65.9898 / $85.7772 | Buy Now |
DISTI #
C1S138502435508
|
Chip1Stop | Connector Circular | 614 |
|
$55.6000 / $83.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
614 Partner Stock |
|
$62.6300 / $92.8900 | Buy Now |