Part Details for 078249-3600 by ITT Interconnect Solutions
Overview of 078249-3600 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 | |
LTC3600EDD#TRPBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
LTC3600EMSE#PBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck |
Price & Stock for 078249-3600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT078249-3600
|
Heilind Electronics | NLS-N-BL-C185-M50 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$331.5400 / $462.9500 | Buy Now |
DISTI #
ITT078249-3600
|
Interstate Connecting Components | NLS-N-BL-C185-M50 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$331.5400 / $462.9500 | Buy Now |