Part Details for 0782292003 by Molex
Overview of 0782292003 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for 0782292003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0782292003-ND
|
DigiKey | CONN HEADER I-TRAC 2POS EDGE MNT Min Qty: 216 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.0593 | Buy Now |
DISTI #
0782292003
|
Avnet Americas | Conn Backplane HDR 2 POS 2mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0782292003) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Container: Tray | 0 |
|
$5.5833 / $10.9235 | Buy Now |
DISTI #
MOL78229-2003
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL78229-2003 I-Trac RA Pwr Hdr 7R PF w | Americas - 0 in Stock |
|
$8.3396 / $9.5905 | Buy Now |
Part Details for 0782292003
0782292003 CAD Models
0782292003 Part Data Attributes
|
0782292003
Molex
Buy Now
Datasheet
|
Compare Parts:
0782292003
Molex
Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0782292003
This table gives cross-reference parts and alternative options found for 0782292003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0782292003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43255-0114 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0782292003 vs 43255-0114 |
A-42819-2311 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0782292003 vs A-42819-2311 |
MWWS156-02-D_E | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Pancon Corporation | 0782292003 vs MWWS156-02-D_E |
178495-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0782292003 vs 178495-2 |
46007-3102 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 0782292003 vs 46007-3102 |
72907-003 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 0782292003 vs 72907-003 |
IPL1-102-02-L-SH-K | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 0782292003 vs IPL1-102-02-L-SH-K |
0359780223 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0782292003 vs 0359780223 |
46007-5602 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0782292003 vs 46007-5602 |
316299-1 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0782292003 vs 316299-1 |