Part Details for 078214-5062 by ITT Interconnect Solutions
Overview of 078214-5062 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5062ACPZ-2-R7 | Analog Devices | 1.3A USB Lin Charger, Vsys=4.3 | |
ADP5062ACPZ-1-R7 | Analog Devices | 1.3A USB Linear Charger in LFC | |
ADP5062CP-EVALZ | Analog Devices | ADP5062 Evaluation board |
Price & Stock for 078214-5062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPS-2-R-T6-SC
|
Avnet Americas | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: NPS-2-R-T6-SC) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$160.3125 / $313.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$197.1400 / $367.0300 | Buy Now |
DISTI #
078214-5062
|
Avnet Abacus | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port (Alt: 078214-5062) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$197.1400 / $367.0300 | Buy Now |
Part Details for 078214-5062
078214-5062 CAD Models
078214-5062 Part Data Attributes
|
078214-5062
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
078214-5062
ITT Interconnect Solutions
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 2.97 inch | |
Body Diameter | 1.68 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Termination Type | SCREW | |
Total Number of Contacts | 1 |