0781271199
Molex
Description: Card Edge Connector, 19 Contact(s), 1 Row(s), Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,

Overview of 0781271199 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 0781271199 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0781271199
Avnet Americas Conn FPC Connector SKT 19 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0781271199) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel 0
RFQ

CAD Models for 0781271199 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0781271199 by Molex

0781271199
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Bismuth (Sn/Bi)
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Dielectric Withstanding Voltage
50VAC V
Durability
20 Cycles
Filter Feature
NO
Insulation Resistance
50000000 Ω
Insulator Color
NATURAL
JESD-609 Code
e6
Mating Contact Pitch
0.020 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Current (Signal)
0.5 A
Reference Standard
UL, CSA
Termination Type
SURFACE MOUNT
Total Number of Contacts
19
Want to compare parts?
  1. 0781271199
    Molex
    Card Edge Connector, 19 Contact(s), 1 Row(s), Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0781271199 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0781271199 by Molex

Select Manufacturer
Which Manufacturer of 0781271199 would you like to use for your alert(s)?
  • Please alert me when 0781271199 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0781271199 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0781271199 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0781271199 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0781271199.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0781271199 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: