Part Details for 0781190710 by Molex
Overview of 0781190710 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0781190710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0781190710TR-ND
|
DigiKey | CONN FFC FPC VERT 7POS 0.5MM SMD Min Qty: 16000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4571 | Buy Now |
DISTI #
0781190710
|
Avnet Americas | FFC/FPC Connector SKT 7 Position 0.5mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 0781190710) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005950838
|
Sager | FFC & FPC Connectors 0.5 FPC CONN. NON-ZIF ST EMBSTP PKG 7CKT Min Qty: 16000 | 0 |
|
$0.4717 | Buy Now |
Part Details for 0781190710
0781190710 CAD Models
0781190710 Part Data Attributes
|
0781190710
Molex
Buy Now
Datasheet
|
Compare Parts:
0781190710
Molex
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |