Part Details for 0780362005 by Molex
Overview of 0780362005 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 0780362005
0780362005 CAD Models
0780362005 Part Data Attributes:
|
0780362005
Molex
Buy Now
Datasheet
|
Compare Parts:
0780362005
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | MATING: TIN, TERMINATION: NICKEL(20) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.152 inch | |
Cable Entry-Min | 0.081 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 36 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | 781651001 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |