Part Details for 0780350301 by Molex
Overview of 0780350301 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0780350301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24089-ND
|
DigiKey | CONN SKT MINIDIMM 244POS SMD REV Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.0252 / $21.0400 | Buy Now |
DISTI #
0780350301
|
Avnet Americas | Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder SMD Tray - Trays (Alt: 0780350301) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$8.9714 / $16.8620 | Buy Now |
DISTI #
MOL78035-0301
|
Heilind Electronics | .6MMMINIDIMM REVANG22.5DEGSMT 76AU244CKT | Americas - 0 in Stock |
|
$13.2605 / $14.8042 | Buy Now |
Part Details for 0780350301
0780350301 CAD Models
0780350301 Part Data Attributes
|
0780350301
Molex
Buy Now
Datasheet
|
Compare Parts:
0780350301
Molex
Card Edge Connector, 244 Contact(s), 2 Row(s), Female, 22.5 Degree, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | 22.5 DEGREE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 244 |
Alternate Parts for 0780350301
This table gives cross-reference parts and alternative options found for 0780350301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0780350301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87782-3005 | Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 0780350301 vs 87782-3005 |
ELF244LSCE-4Z50 | Card Edge Connector, 244 Contact(s), 2 Row(s), Female, 40 Degree, Solder Terminal | Amphenol FCi | 0780350301 vs ELF244LSCE-4Z50 |
87020-1020 | Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 0780350301 vs 87020-1020 |
87782-3007 | Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 0780350301 vs 87782-3007 |
0877822002 | Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Molex | 0780350301 vs 0877822002 |
0877822009 | Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Molex | 0780350301 vs 0877822009 |
0877823003 | Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Molex | 0780350301 vs 0877823003 |
ELF244NSCN-4Z50 | Card Edge Connector, 244 Contact(s), 2 Row(s), Female, 40 Degree, Solder Terminal | Amphenol FCi | 0780350301 vs ELF244NSCN-4Z50 |
87782-2007 | Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 0780350301 vs 87782-2007 |
0877830301 | Card Edge Connector, 244 Contact(s), 2 Row(s), Female, 22.5 Degree, Surface Mount Terminal, Socket, ROHS COMPLIANT | Molex | 0780350301 vs 0877830301 |