Part Details for 0779706108100 by ALPS MAYKESTAG GmbH
Results Overview of 0779706108100 by ALPS MAYKESTAG GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0779706108100 Information
0779706108100 by ALPS MAYKESTAG GmbH is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 0779706108100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALP.779706108100
|
TME | Rotary burr, Ø: 8mm, L: 65mm, metal, Working part len: 20mm, rod 6mm Min Qty: 1 | 0 |
|
$18.2700 / $21.0800 | RFQ |