There are no models available for this part yet.
Overview of 077762-0037 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100371SC | Rochester Electronics LLC | Replacement for Fairchild part number 100371SC. Buy from authorized manufacturer Rochester Electronics. | |
10037908-103LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Blade-External Thread. | |
10037912-103LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide Module Receptacle. |
Price & Stock for 077762-0037 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DC77762-37
|
Avnet Americas | Connector Accessories Backshell Shell Size 37 - Bulk (Alt: DC77762-37) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9875 / $12.6355 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3700 / $13.6600 | Buy Now | ||
DISTI #
077762-0037
|
Avnet Abacus | Connector Accessories Backshell Shell Size 37 (Alt: 077762-0037) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$9.3700 / $13.6600 | Buy Now |