Part Details for 0777306116100 by ALPS MAYKESTAG GmbH
Overview of 0777306116100 by ALPS MAYKESTAG GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0777306116100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALP.777306116100
|
TME | Rotary burr, Ø: 16mm, L: 70mm, metal, Working part len: 25mm Min Qty: 1 | 0 |
|
$28.6500 / $34.9700 | RFQ |