Part Details for 0768661015 by Molex
Overview of 0768661015 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0768661015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14076-ND
|
DigiKey | CONN MIN 2.0 SAS RCP 1X2 72P R/A Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
769 In Stock |
|
$22.2420 / $23.3700 | Buy Now |
DISTI #
0768661015
|
Avnet Americas | IPASS PLUS HD CAGE&REC 1X2 0.76AU SN 12G - Trays (Alt: 0768661015) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Tray | 0 |
|
$22.4360 / $38.7206 | Buy Now |
DISTI #
0768661015
|
Avnet Americas | IPASS PLUS HD CAGE&REC 1X2 0.76AU SN 12G - Trays (Alt: 0768661015) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$27.4460 | Buy Now |
DISTI #
MOL76866-1015
|
Heilind Electronics | IPASS PLUS HD CAGE&REC 1X2 0.76AU SN 12G | Americas - 0 in Stock |
|
$33.4953 | Buy Now |
Part Details for 0768661015
0768661015 CAD Models
0768661015 Part Data Attributes
|
0768661015
Molex
Buy Now
Datasheet
|
Compare Parts:
0768661015
Molex
IPASS PLUS HD CAGEREC 1X2 076AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |