-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16836-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 98 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5320 / $1.1600 | Buy Now |
DISTI #
0768290102
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5.7mm Solder ST Thru-Hole Tray - Trays (Alt: 0768290102) RoHS: Compliant Min Qty: 3040 Package Multiple: 3040 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5761 / $0.6970 | Buy Now |
DISTI #
MOL76829-0102
|
Heilind Electronics | MEGA-FIT SLIM VERT HDR ASSY 2 CKT TIN | Americas - 0 in Stock |
|
$0.5043 / $0.5911 | Buy Now |
DISTI #
76829-0102
|
TTI | Headers & Wire Housings MegaFit Slim Vert Hdr Assy 2 Ckt Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$0.6600 | Buy Now |
DISTI #
0768290102
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5.7mm Solder ST Thru-Hole Tray - Trays (Alt: 0768290102) RoHS: Compliant Min Qty: 3040 Package Multiple: 3040 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5761 / $0.6970 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 1500 |
|
RFQ | |
DISTI #
0768290102
|
Avnet Asia | Conn Shrouded Header HDR 2 POS 5.7mm Solder ST Thru-Hole Tray (Alt: 0768290102) RoHS: Compliant Min Qty: 3040 Package Multiple: 3040 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0768290102
Molex
Buy Now
Datasheet
|
Compare Parts:
0768290102
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |