Part Details for 0768230344 by Molex
Results Overview of 0768230344 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0768230344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0768230344CT-ND
|
DigiKey | MEGA-FIT FEMALE TML PRE-TIN 14/1 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
69867 In Stock |
|
$0.1211 / $0.2300 | Buy Now |
DISTI #
0768230344
|
Avnet Americas | Mega-Fit Female Terminal Without Fixed 14/16AWG Wire - Tape and Reel (Alt: 0768230344) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel |
9000 369000 Factory Stock |
|
$0.1078 / $0.1473 | Buy Now |
DISTI #
E02:0323_13700445
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-16AWG Mega-Fit Reel RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 20 Weeks Date Code: 2427 | Europe - 36000 |
|
$0.1175 | Buy Now |
DISTI #
MOL76823-0344
|
Heilind Electronics | MEGA-FIT FEMALE TML PRE-TIN 1 /16AWG 3000PC/REEL | Americas - 168750 in Stock |
|
$0.1031 / $0.1113 | Buy Now |
DISTI #
76823-0344
|
TTI | Headers & Wire Housings Mega-fit Female Tml Pre-Tin 14/16AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1130 / $0.1250 | Buy Now |
DISTI #
MOL76823-0344
|
Interstate Connecting Components | MEGA-FIT FEMALE TML PRE-TIN 1 /16AWG 3000PC/REEL | 33750 |
|
$0.1031 / $0.1113 | Buy Now |
DISTI #
000000000005950835
|
Sager | Headers & Wire Housings MEGA-FIT 14-16AWG TIN FEM Min Qty: 1 | 0 |
|
$0.1309 / $0.1785 | Buy Now |
DISTI #
0768230344
|
Avnet Asia | Mega-Fit Female Terminal Without Fixed 14/16AWG Wire (Alt: 0768230344) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0768230344
0768230344 CAD Models
0768230344 Part Data Attributes
|
0768230344
Molex
Buy Now
Datasheet
|
Compare Parts:
0768230344
Molex
Connector Accessory, 0.124in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.141 inch | |
Cable Entry-Min | 0.124 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Rated Current | 26 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Length | 0.495 inch | |
Terminal Type | CRIMP | |
Used With | RECEPTACLE HOUSING | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |