Part Details for 0768230322 by Molex
Overview of 0768230322 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0768230322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11982CT-ND
|
DigiKey | CONN SOCKET 12AWG CRIMP TIN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26072 In Stock |
|
$0.1207 / $0.3000 | Buy Now |
DISTI #
0768230322
|
Avnet Americas | Contact F Crimp ST Cable Mount T/R Mega-Fit - Tape and Reel (Alt: 0768230322) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0 |
|
$0.0868 / $0.1140 | Buy Now |
DISTI #
V72:2272_13985158
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 12AWG Mega-Fit Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2148 Container: Cut Strips | Americas - 20640 |
|
$0.0827 / $0.1290 | Buy Now |
DISTI #
V99:2348_13985158
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 12AWG Mega-Fit Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1741 | Americas - 69 |
|
$0.0020 / $0.0107 | Buy Now |
DISTI #
MOL76823-0322
|
Heilind Electronics | MEGA-FIT CRIMP TERM TIN 12AW G | Americas - 51000 in Stock126000 On Order |
|
$0.1049 / $0.1140 | Buy Now |
DISTI #
67588829
|
Verical | Contact SKT Crimp ST Cable Mount 12AWG Mega-Fit Reel RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2148 | Americas - 20640 |
|
$0.0827 / $0.0919 | Buy Now |
DISTI #
76823-0322
|
TTI | Headers & Wire Housings MegaFit Crimp Term Tin 12AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1030 / $0.1180 | Buy Now |
DISTI #
MOL76823-0322
|
Interstate Connecting Components | MEGA-FIT CRIMP TERM TIN 12AW G | 1020025200 On Order |
|
$0.1049 / $0.1140 | Buy Now |
DISTI #
000000000005421201
|
Sager | Headers & Wire Housings MEGA-FIT 12AWG TIN Min Qty: 1 | 0 |
|
$0.1314 / $0.1791 | Buy Now |
DISTI #
0768230322
|
Avnet Asia | Contact F Crimp ST Cable Mount T/R Mega-Fit (Alt: 0768230322) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0768230322
0768230322 CAD Models
0768230322 Part Data Attributes
|
0768230322
Molex
Buy Now
Datasheet
|
Compare Parts:
0768230322
Molex
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN | |
DIN Conformance | NO | |
Finish Thickness | 60 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 23 A | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 12 AWG |