Part Details for 07672-1D-RC by Bourns Inc
Overview of 07672-1D-RC by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125076-728001TLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , Latch, 28 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 07672-1D-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07672-1D-RC
|
Avnet Americas | SPECIAL TOROID IND. JW MILLER (XFMR, 6V 12V 24V OUTPUTS) - Bulk (Alt: 07672-1D-RC) RoHS: Compliant Min Qty: 210 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ |