Part Details for 0766500178 by Molex
Overview of 0766500178 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0766500178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0766500178-ND
|
DigiKey | KIT CONN C-GRID III DUAL WTB Min Qty: 1 Lead time: 14 Weeks Container: Retail Package |
2 In Stock |
|
$69.6060 / $80.1900 | Buy Now |
DISTI #
76650-0178
|
Avnet Americas | COMPONENT KITS, WIRE TO BOARD KIT 10,12,14,16,6,8POS 3A THROUGH HOLE MOUNTING RECEPTACLE, VERTICAL HEADER 2.54MM PITCH 350V 24-22 WIRE SIZE - Bulk (Alt: 76650-0178) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |