Part Details for 0766500140 by Molex
Overview of 0766500140 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0766500140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0766500140-ND
|
DigiKey | KIT MINI MI II ALL INCLUSIVE Min Qty: 2 Lead time: 14 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$50.1450 | Buy Now |
DISTI #
76650-0140
|
Avnet Americas | COMPONENT KITS, WIRE TO BOARD AND WIRE TO WIRE KIT 18,2,20,4POS 1.5A PANEL MOUNT, THROUGH HOLE, SURFACE MOUNT RECEPTACLE,PLUGS,RIGHT ANGLE HEADER, VERTICAL HEADER 1.25MM PITCH 100V 28-26 WIRE SIZE - Bulk (Alt: 76650-0140) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |