Part Details for 0766500128 by Molex
Overview of 0766500128 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0766500128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76650-0128
|
Avnet Americas | COMPONENT KITS, WIRE TO BOARD AND WIRE TO WIRE KIT 10,4,6,8POS 1A SURFACE MOUNT PLUGS,RECEPTACLE,RIGHT ANGLE HEADER, VERTICAL HEADER 1.25MM PITCH 125V 32-28 WIRE SIZE - Bulk (Alt: 76650-0128) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |