Part Details for 076603 by Mountz Incorporated
Overview of 076603 by Mountz Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 076603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ3052
|
Newark | Torque, Screwdriver, 6.35Mm, L-6.3", Torque Range Ft-Lb:4Lb-In To 40Lb-In, Torque Range N-M:0.4N-M To 4.5N-M, Drive Size - Metric:6.35Mm, Drive Size - Imperial:0.25", Overall Length:6.3", Product Range:Fg-Owc Series Rohs Compliant: Na |Mountz 076603 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$392.0000 | Buy Now |