Part Details for 0765607107 by Molex
Overview of 0765607107 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0765607107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0765607107-ND
|
DigiKey | CONN HDR IMPACT 180POS EDGE MNT Min Qty: 144 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.8882 | Buy Now |
DISTI #
0765607107
|
Avnet Americas | Conn Backplane HDR 180 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0765607107) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$19.1413 / $33.0346 | Buy Now |
DISTI #
MOL76560-7107
|
Heilind Electronics | Impact 6x10 Lt GD Wall RAM 4.9 Impact Backplane Connector and | Americas - 0 in Stock |
|
$28.5766 / $29.0032 | Buy Now |
DISTI #
000000000003948428
|
Sager | High Speed / Modular Connectors Impact 6x10 Lt GD Wall RAM 4.9 .39 Enhnc Min Qty: 144 | 0 |
|
$26.3200 / $27.2000 | Buy Now |
Part Details for 0765607107
0765607107 CAD Models
0765607107 Part Data Attributes
|
0765607107
Molex
Buy Now
Datasheet
|
Compare Parts:
0765607107
Molex
Board Connector, 180 Contact(s), 18 Row(s), Male, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.075 inch | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 180 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 0765607107
This table gives cross-reference parts and alternative options found for 0765607107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0765607107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL-WY-24SD15T | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.059 inch Pitch, Solder Terminal, Brown Insulator, Plug | Japan Aviation Electronics Industry Limited | 0765607107 vs IL-WY-24SD15T |
IL-WY-24SD15T-S1 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.059 inch Pitch, Solder Terminal, Brown Insulator, Plug | Japan Aviation Electronics Industry Limited | 0765607107 vs IL-WY-24SD15T-S1 |
0765601107 | Board Connector, 180 Contact(s), 18 Row(s), Male, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | 0765607107 vs 0765601107 |