Part Details for 0765005108 by Molex
Overview of 0765005108 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0765005108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0765005108-ND
|
DigiKey | CONN HDR IMPACT 120POS EDGE MNT Min Qty: 150 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.3351 | Buy Now |
DISTI #
0765005108
|
Avnet Americas | Conn Backplane HDR 120 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0765005108) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$13.0526 / $22.5264 | Buy Now |
DISTI #
V79:2366_22403778
|
Arrow Electronics | Conn Hard Metric M 120 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1302 | Americas - 5 |
|
$11.3550 | Buy Now |
DISTI #
MOL76500-5108
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL76500-5108 Impact RAM 4x10 GR Sn | Americas - 0 in Stock |
|
$19.4865 / $19.7774 | Buy Now |
DISTI #
30318558
|
Verical | Conn Hard Metric M 120 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1302 | Americas - 5 |
|
$11.3550 | Buy Now |