Part Details for 0765003808 by Molex
Overview of 0765003808 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0765003808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0765003808-ND
|
DigiKey | IMPACT 4X8 RAM LEFT GUIDE 5.5 .3 Min Qty: 165 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3959 | Buy Now |
DISTI #
0765003808
|
Avnet Americas | Connector Backplane Plug 96 Position 1.9mm Press Fit Right Angle Through Hole (Alt: 0765003808) Min Qty: 165 Package Multiple: 165 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MOL76500-3808
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL76500-3808 | Americas - 0 in Stock |
|
$22.7394 / $23.0789 | Buy Now |
DISTI #
000000000006418842
|
Sager | High Speed / Modular Connectors Min Qty: 165 | 0 |
|
$20.9500 / $21.6500 | Buy Now |