Part Details for 0765001817 by Molex
Overview of 0765001817 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0765001817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0765001817-ND
|
DigiKey | CONN HDR IMPACT 216POS EDGE MNT Min Qty: 240 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.7134 | Buy Now |
DISTI #
0765001817
|
Avnet Americas | Conn Backplane HDR 96 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0765001817) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.5532 / $16.4871 | Buy Now |
DISTI #
MOL76500-1817
|
Heilind Electronics | IMPACT RAM 4X8 OPEN SN LEFT E DWALL | Americas - 0 in Stock |
|
$11.8971 / $12.9254 | Buy Now |
Part Details for 0765001817
0765001817 CAD Models
0765001817 Part Data Attributes:
|
0765001817
Molex
Buy Now
Datasheet
|
Compare Parts:
0765001817
Molex
Board Connector, 96 Contact(s), 12 Row(s), Male, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 0765001817
This table gives cross-reference parts and alternative options found for 0765001817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0765001817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185-2-034-1-NFX-BT1 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 0765001817 vs 185-2-034-1-NFX-BT1 |
185-1-034-1-NFX-BR0 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 0765001817 vs 185-1-034-1-NFX-BR0 |
185-2-034-1-NFX-BT0 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 0765001817 vs 185-2-034-1-NFX-BT0 |
185-1-034-1-NFX-BR1 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 0765001817 vs 185-1-034-1-NFX-BR1 |
0765001828 | Board Connector, 96 Contact(s), 12 Row(s), Male, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | 0765001817 vs 0765001828 |
185-1-034-1-NFX-BT1 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 0765001817 vs 185-1-034-1-NFX-BT1 |
0765001838 | Board Connector, 96 Contact(s), 12 Row(s), Male, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | 0765001817 vs 0765001838 |
HBV020R2 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | AUK Contractors Co Ltd | 0765001817 vs HBV020R2 |
BHD-D-20-SM-GD | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 0765001817 vs BHD-D-20-SM-GD |
185-2-034-1-NFX-BR1 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 0765001817 vs 185-2-034-1-NFX-BR1 |