Part Details for 0765001627 by Molex
Overview of 0765001627 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0765001627
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0765001627-ND
|
DigiKey | CONN HDR IMPACT 192POS EDGE MNT Min Qty: 120 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.5933 | Buy Now |
DISTI #
0765001627
|
Avnet Americas | Conn Backplane HDR 192 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0765001627) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$18.9314 / $32.6723 | Buy Now |
DISTI #
MOL76500-1627
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL76500-1627 4P 16COL IMPACT DUAL WALL | Americas - 90 in Stock |
|
$28.2632 / $28.6851 | Buy Now |
DISTI #
MOL76500-1627
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL76500-1627 4P 16COL IMPACT DUAL WALL | 30 |
|
$28.2632 / $28.6851 | Buy Now |
Part Details for 0765001627
0765001627 CAD Models
0765001627 Part Data Attributes:
|
0765001627
Molex
Buy Now
Datasheet
|
Compare Parts:
0765001627
Molex
Board Connector, 192 Contact(s), 12 Row(s), Male, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 192 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 0765001627
This table gives cross-reference parts and alternative options found for 0765001627. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0765001627, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
323-83-125-41-001101 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 0765001627 vs 323-83-125-41-001101 |
801-83-025-53-001101 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 0765001627 vs 801-83-025-53-001101 |
0765007607 | Board Connector, 192 Contact(s), 12 Row(s), Male, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | 0765001627 vs 0765007607 |
322-83-125-41-001101 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 0765001627 vs 322-83-125-41-001101 |