Part Details for 0765001607 by Molex
Overview of 0765001607 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0765001607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0765001607-ND
|
DigiKey | CONN HDR IMPACT 192POS EDGE MNT Min Qty: 120 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.5609 | Buy Now |
DISTI #
0765001607
|
Avnet Americas | Conn Backplane HDR 192 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0765001607) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 11 Weeks, 0 Days Container: Tray | 120 Factory Stock |
|
$18.1966 / $31.4039 | Buy Now |
DISTI #
MOL76500-1607
|
Heilind Electronics | IMPACT RAM 4X16 OPEN SN | Americas - 0 in Stock |
|
$27.1660 / $27.5715 | Buy Now |
Part Details for 0765001607
0765001607 CAD Models
0765001607 Part Data Attributes:
|
0765001607
Molex
Buy Now
Datasheet
|
Compare Parts:
0765001607
Molex
Board Connector, 192 Contact(s), 12 Row(s), Male, Right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Length | 0.819 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.75 A | |
Terminal Pitch | 1.9 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 192 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0765001607
This table gives cross-reference parts and alternative options found for 0765001607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0765001607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76155-1607 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | Molex | 0765001607 vs 76155-1607 |
2007831-3 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | TE Connectivity | 0765001607 vs 2007831-3 |
76155-1635 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Locking, LEAD FREE | Molex | 0765001607 vs 76155-1635 |
76155-1628 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Locking, LEAD FREE | Molex | 0765001607 vs 76155-1628 |
1-2007825-2 | IMP100S,H,V4P16C,LG,OEW39,4.9 | TE Connectivity | 0765001607 vs 1-2007825-2 |
1-2007829-2 | IMP100S,H,V4P16C,RG,OEW39,4.9 | TE Connectivity | 0765001607 vs 1-2007829-2 |
2007838-3 | IMP100S,H,V4P16C,UG,DEW39,5.5 | TE Connectivity | 0765001607 vs 2007838-3 |
2007831-1 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | TE Connectivity | 0765001607 vs 2007831-1 |
1-2007831-1 | IMP100S,H,V4P16C,RG,LEW39,4.5 | TE Connectivity | 0765001607 vs 1-2007831-1 |
2007825-1 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, 0.074 inch Pitch, Press Fit Terminal, Locking, Black Insulator | TE Connectivity | 0765001607 vs 2007825-1 |