Part Details for 0765001137 by Molex
Overview of 0765001137 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0765001137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0765001137-ND
|
DigiKey | CONN HDR IMPACT 120POS EDGE MNT Min Qty: 195 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.5164 | Buy Now |
DISTI #
0765001137
|
Avnet Americas | Conn Backplane HDR 120 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0765001137) RoHS: Compliant Min Qty: 195 Package Multiple: 195 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$11.7578 / $20.2919 | Buy Now |
DISTI #
MOL76500-1137
|
Heilind Electronics | IMPACT 4X10 OPEN RIGHT ENDWAL RAM 4.9 | Americas - 0 in Stock |
|
$14.6471 / $15.9105 | Buy Now |
DISTI #
76500-1137
|
TTI | Hard Metric Connectors Impact 4x10 Open Rt Endwal RAM 4.9 RoHS: Compliant pbFree: Pb-Free Min Qty: 195 Package Multiple: 195 Container: Tray | Americas - 0 |
|
$15.6700 / $16.1200 | Buy Now |
Part Details for 0765001137
0765001137 CAD Models
0765001137 Part Data Attributes:
|
0765001137
Molex
Buy Now
Datasheet
|
Compare Parts:
0765001137
Molex
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |