Part Details for 0765001127 by Molex
Overview of 0765001127 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0765001127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10791-ND
|
DigiKey | CONN HDR IMPACT 120POS EDGE MNT Min Qty: 1 Lead time: 11 Weeks Container: Tray |
155 In Stock |
|
$17.0325 / $23.0000 | Buy Now |
DISTI #
0765001127
|
Avnet Americas | Conn Backplane HDR 120 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0765001127) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$12.1251 / $20.9260 | Buy Now |
DISTI #
MOL76500-1127
|
Heilind Electronics | 4P IMPACT RAM 10 COL DUAL WALL 4.9mm Sn | Americas - 0 in Stock |
|
$16.9178 / $18.3722 | Buy Now |
Part Details for 0765001127
0765001127 CAD Models
0765001127 Part Data Attributes:
|
0765001127
Molex
Buy Now
Datasheet
|
Compare Parts:
0765001127
Molex
Board Connector, 120 Contact(s), 12 Row(s), Male, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 | |
Withdrawl Force-Min | .14734 N |