Part Details for 0765001118 by Molex
Overview of 0765001118 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0765001118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0765001118-ND
|
DigiKey | CONN HDR IMPACT 120POS EDGE MNT Min Qty: 195 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.5164 | Buy Now |
DISTI #
0765001118
|
Avnet Americas | Conn Backplane 120 POS 1.9mm Solder RA Thru-Hole Tray - Trays (Alt: 0765001118) RoHS: Compliant Min Qty: 195 Package Multiple: 195 Container: Tray | 0 |
|
RFQ |
Part Details for 0765001118
0765001118 CAD Models
0765001118 Part Data Attributes:
|
0765001118
Molex
Buy Now
Datasheet
|
Compare Parts:
0765001118
Molex
4P IMPACT RAM 10COL LWALL 5.5 0.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |