Part Details for 0765001117 by Molex
Overview of 0765001117 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0765001117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0765001117-ND
|
DigiKey | CONN HDR IMPACT 120POS EDGE MNT Min Qty: 195 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.5164 | Buy Now |
DISTI #
0765001117
|
Avnet Americas | Conn Backplane HDR 120 POS 1.9mm Solder RA Thru-Hole Tray - Trays (Alt: 0765001117) RoHS: Compliant Min Qty: 195 Package Multiple: 195 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.7578 / $20.2919 | Buy Now |
DISTI #
MOL76500-1117
|
Heilind Electronics | 4P IMPACT RAM 10COL LWALL 4.9, 0.39PTH | Americas - 0 in Stock |
|
$16.4051 / $17.8156 | Buy Now |
DISTI #
76500-1117
|
TTI | Hard Metric Connectors 4P IMPACT RAM 10COL LWALL 4.9 0.39PTH RoHS: Compliant pbFree: Pb-Free Min Qty: 195 Package Multiple: 195 Container: Tray | Americas - 0 |
|
$15.4100 / $16.3500 | Buy Now |
Part Details for 0765001117
0765001117 CAD Models
0765001117 Part Data Attributes:
|
0765001117
Molex
Buy Now
Datasheet
|
Compare Parts:
0765001117
Molex
Board Connector, 120 Contact(s), 12 Row(s), Male, Right Angle, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | IMPACT | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 12 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0765001117
This table gives cross-reference parts and alternative options found for 0765001117. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0765001117, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76155-6107 | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0765001117 vs 76155-6107 |
345-4010-G24 | Board Connector, 120 Contact(s), 12 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 0765001117 vs 345-4010-G24 |
10056100-104ABC1LF | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 0765001117 vs 10056100-104ABC1LF |
345-4110-E04 | Board Connector, 120 Contact(s), 12 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 0765001117 vs 345-4110-E04 |
345-4010-D05 | Board Connector, 120 Contact(s), 12 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 0765001117 vs 345-4010-D05 |
345-4110-F24 | Board Connector, 120 Contact(s), 12 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 0765001117 vs 345-4110-F24 |
0761556104 | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0765001117 vs 0761556104 |
345-4110-F14 | Board Connector, 120 Contact(s), 12 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 0765001117 vs 345-4110-F14 |
0761550127 | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0765001117 vs 0761550127 |
10056100-101ABC1LF | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 0765001117 vs 10056100-101ABC1LF |