Part Details for 0765001108 by Molex
Overview of 0765001108 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0765001108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0765001108-ND
|
DigiKey | CONN HDR IMPACT 120POS EDGE MNT Min Qty: 210 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.0003 | Buy Now |
DISTI #
0765001108
|
Avnet Americas | WAM765001108 - Trays (Alt: 0765001108) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$11.3903 / $19.6578 | Buy Now |
DISTI #
MOL76500-1108
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL76500-1108 Impact RAM 4x10 Open Sn | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0765001108
0765001108 CAD Models
0765001108 Part Data Attributes:
|
0765001108
Molex
Buy Now
Datasheet
|
Compare Parts:
0765001108
Molex
IMPACT RAM 4X10 OPEN SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |