Part Details for 0764553607 by Molex
Overview of 0764553607 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0764553607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0764553607-ND
|
DigiKey | CONN HEADER IMPACT 96POS PCB Min Qty: 175 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2330 | Buy Now |
DISTI #
0764553607
|
Avnet Americas | Conn Backplane HDR 96 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0764553607) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Tray | 0 |
|
$6.4387 / $11.1122 | Buy Now |
DISTI #
MOL76455-3607
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL76455-3607 | Americas - 0 in Stock |
|
$8.9838 / $9.7561 | Buy Now |
DISTI #
000000000003948344
|
Sager | High Speed / Modular Connectors Impact BP 2x16 GL Sn Min Qty: 175 | 0 |
|
$8.2700 / $9.4700 | Buy Now |
Part Details for 0764553607
0764553607 CAD Models
0764553607 Part Data Attributes
|
0764553607
Molex
Buy Now
Datasheet
|
Compare Parts:
0764553607
Molex
Board Connector, 200 Contact(s), 6 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 0764553607
This table gives cross-reference parts and alternative options found for 0764553607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0764553607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-2110102-1 | HEADER CONNECTOR,PCB MNT,RECEPT,150 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,LOCKING,BLACK | TE Connectivity | 0764553607 vs 6-2110102-1 |
5-2110102-1 | HEADER CONNECTOR,PCB MNT,RECEPT,150 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,LOCKING,BLACK | TE Connectivity | 0764553607 vs 5-2110102-1 |
0764552107 | Board Connector, 200 Contact(s), 6 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Molex | 0764553607 vs 0764552107 |
2-2110102-1 | HEADER CONNECTOR,PCB MNT,RECEPT,150 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,LOCKING,BLACK | TE Connectivity | 0764553607 vs 2-2110102-1 |
2110102-1 | IMP100S,R,RA5P10C,RG,46 | TE Connectivity | 0764553607 vs 2110102-1 |
7-2110102-1 | HEADER CONNECTOR,PCB MNT,RECEPT,150 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,LOCKING,BLACK | TE Connectivity | 0764553607 vs 7-2110102-1 |
8-2110102-1 | HEADER CONNECTOR,PCB MNT,RECEPT,150 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,LOCKING,BLACK | TE Connectivity | 0764553607 vs 8-2110102-1 |