Part Details for 0764505608 by Molex
Overview of 0764505608 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Price & Stock for 0764505608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0764505608-ND
|
DigiKey | CONN HDR IMPACT 96POS EDGE MNT Min Qty: 252 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.5265 | Buy Now |
DISTI #
0764505608
|
Avnet Americas | Conn Backplane HDR 96 POS 1.9mm Solder RA Thru-Hole Tray - Trays (Alt: 0764505608) RoHS: Compliant Min Qty: 252 Package Multiple: 126 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$11.4369 / $14.7589 | Buy Now |
DISTI #
MOL76450-5608
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL76450-5608 Impact RAM 2x16 GR Sn | Americas - 982 in Stock |
|
$11.6029 / $12.5239 | Buy Now |
DISTI #
MOL76450-5608
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL76450-5608 Impact RAM 2x16 GR Sn | 327 |
|
$11.6029 / $12.5239 | Buy Now |
DISTI #
000000000003948317
|
Sager | High Speed / Modular Connectors Impact RAM 2x16 GR Sn Min Qty: 252 | 0 |
|
$16.4300 / $16.9900 | Buy Now |
Part Details for 0764505608
0764505608 CAD Models
0764505608 Part Data Attributes
|
0764505608
Molex
Buy Now
Datasheet
|
Compare Parts:
0764505608
Molex
Board Connector, 96 Contact(s), 6 Row(s), Male, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 | |
Withdrawl Force-Min | .14734 N |