Part Details for 0764103607 by Molex
Overview of 0764103607 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0764103607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0764103607-ND
|
DigiKey | CONN HDR IMPACT 144POS EDGE MNT Min Qty: 126 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.4320 | Buy Now |
DISTI #
0764103607
|
Avnet Americas | IMPACT RAM 3X16 GL SN - Trays (Alt: 0764103607) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Container: Tray | 0 |
|
$15.2571 / $26.3311 | Buy Now |
DISTI #
MOL76410-3607
|
Heilind Electronics | BACKPLANE CONNECTOR | Americas - 0 in Stock |
|
$22.7778 / $23.1178 | Buy Now |
DISTI #
76410-3607
|
TTI | High Speed / Modular Connectors Impact RAM 3x16 GL Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 126 Package Multiple: 126 Container: Tray |
Americas - 126 In Stock |
|
$22.0000 | Buy Now |
Part Details for 0764103607
0764103607 CAD Models
0764103607 Part Data Attributes
|
0764103607
Molex
Buy Now
Datasheet
|
Compare Parts:
0764103607
Molex
IMPACT RAM 3X16 GL SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |