Part Details for 0764101607 by Molex
Overview of 0764101607 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0764101607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23567-ND
|
DigiKey | CONN HDR IMPACT 144POS EDGE MNT Min Qty: 1 Lead time: 11 Weeks Container: Tray |
684 In Stock |
|
$15.1100 / $15.8800 | Buy Now |
DISTI #
0764101607
|
Avnet Americas | Conn Backplane HDR 144 POS 1.35mm/1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0764101607) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$13.5949 / $23.4624 | Buy Now |
DISTI #
MOL76410-1607
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL76410-1607 Impact RAM 3x16 Open Sn | Americas - 0 in Stock |
|
$20.2962 / $20.5991 | Buy Now |
DISTI #
76410-1607
|
TTI | High Speed / Modular Connectors Impact RAM 3x16 Open Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 144 Package Multiple: 144 Container: Tray |
Americas - 144 In Stock |
|
$16.7300 | Buy Now |
Part Details for 0764101607
0764101607 CAD Models
0764101607 Part Data Attributes
|
0764101607
Molex
Buy Now
Datasheet
|
Compare Parts:
0764101607
Molex
IMPACT RAM 3X16 OPEN SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |