There are no models available for this part yet.
Overview of 0762-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0762GA-GAM-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0762GA(S)-GAM-E4-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0762GA-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 0762-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
761-0762-SS
|
Mouser Electronics | Screws & Fasteners 3/4HD X 1 5/8 X 1/4-20 Thd Captive Panel RoHS: Compliant | 0 |
|
$5.7100 / $5.7200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 38 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
53290307
|
Verical | Screw Captive Knurled Low Profile With Collar-HD Slotted 1/4-20-THD 41.28mm-LG 1 5in/8in-LG 1.625in-LG Stainless Steel None RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 38 |
|
$5.6880 / $20.1754 | Buy Now |
CAD Models for 0762-SS by RAF Electronic Hardware
Part Data Attributes for 0762-SS by RAF Electronic Hardware
0762-SS
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
0762-SSRAF Electronic HardwareVS
-