There are no models available for this part yet.
Overview of 0761705226 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0761705226 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0761705226-ND
|
DigiKey | CONN RCPT IMPACT 144POS EDGE MNT Min Qty: 147 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.4258 | Buy Now | |
DISTI #
0761705226
|
Avnet Americas | Conn Daughter Card RCP 144 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0761705226) RoHS: Compliant Min Qty: 147 Package Multiple: 147 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$12.4052 / $21.4091 | Buy Now | |
DISTI #
MOL76170-5226
|
Heilind Electronics | IMPACT DC 3X16 GR SN | Americas - 0 in Stock |
|
$18.5200 / $18.7965 | Buy Now |
CAD Models for 0761705226 by Molex
Part Data Attributes for 0761705226 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|