Part Details for 0761705026 by Molex
Overview of 0761705026 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0761705026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10790-ND
|
DigiKey | CONN RCPT IMPACT 144POS EDGE MNT Min Qty: 1 Lead time: 9 Weeks Container: Tray |
147 In Stock |
|
$16.7868 / $22.6700 | Buy Now |
DISTI #
0761705026
|
Avnet Americas | Conn Daughter Card RCP 144 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0761705026) RoHS: Compliant Min Qty: 147 Package Multiple: 147 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$11.9503 / $20.6241 | Buy Now |
DISTI #
V79:2366_17788005
|
Arrow Electronics | Conn Daughter Card RCP 144 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray Min Qty: 1 Package Multiple: 1 Date Code: 1543 | Americas - 23 |
|
$9.1050 | Buy Now |
DISTI #
MOL76170-5026
|
Heilind Electronics | IMPACT DC 3X16 GR SN | Americas - 110 in Stock |
|
$18.1072 / $22.8902 | Buy Now |
DISTI #
26115864
|
Verical | Conn Daughter Card RCP 144 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray Min Qty: 1 Package Multiple: 1 Date Code: 1543 | Americas - 23 |
|
$9.1050 | Buy Now |
DISTI #
0761705026
|
Avnet Americas | Conn Daughter Card RCP 144 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0761705026) RoHS: Compliant Min Qty: 147 Package Multiple: 147 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$11.9503 / $20.6241 | Buy Now |
DISTI #
MOL76170-5026
|
Interstate Connecting Components | IMPACT DC 3X16 GR SN | 22 |
|
$18.1072 / $22.8902 | Buy Now |
DISTI #
0761705026
|
Avnet Asia | Conn Daughter Card RCP 144 POS 1.9mm Press Fit RA Thru-Hole Tray (Alt: 0761705026) RoHS: Compliant Min Qty: 147 Package Multiple: 147 Lead time: 9 Weeks, 6 Days | 0 |
|
RFQ |