Part Details for 0761659108 by Molex
Overview of 0761659108 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0761659108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0761659108-ND
|
DigiKey | CONN HEADER IMPACT 90POS PCB Min Qty: 200 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2331 | Buy Now |
DISTI #
0761659108
|
Avnet Americas | Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761659108) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
$6.4387 / $11.1122 | Buy Now |
DISTI #
761659108
|
Avnet Americas | Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Tray (Alt: 761659108) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
RFQ | |
DISTI #
MOL76165-9108
|
Heilind Electronics | IMPACT BP 3X10 GR/W SN | Americas - 0 in Stock |
|
$9.1179 / $9.7562 | Buy Now |