There are no models available for this part yet.
Overview of 0761652105 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 0761652105 by Molex
Part Data Attributes for 0761652105 by Molex
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
IMPACT, POLARIZED, STACKABLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
9
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.9 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
90
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0761652105
This table gives cross-reference parts and alternative options found for 0761652105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0761652105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10056103-108ABC1LF | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0761652105 vs 10056103-108ABC1LF |
10056103-1040011 | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0761652105 vs 10056103-1040011 |
10056103-1YZ0031LF | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0761652105 vs 10056103-1YZ0031LF |
10056103-105ABC1 | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0761652105 vs 10056103-105ABC1 |
76410-1124 | Board Connector, 90 Contact(s), 9 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Molex | 0761652105 vs 76410-1124 |
0761654108 | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761652105 vs 0761654108 |
0761652106 | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761652105 vs 0761652106 |
76410-1134 | Board Connector, 90 Contact(s), 9 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Molex | 0761652105 vs 76410-1134 |
10056103-1YZ0031LF | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0761652105 vs 10056103-1YZ0031LF |
76410-1107 | Board Connector, 90 Contact(s), 9 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Molex | 0761652105 vs 76410-1107 |