Part Details for 0761559106 by Molex
Overview of 0761559106 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0761559106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0761559106-ND
|
DigiKey | CONN HEADER IMPACT 120POS PCB Min Qty: 200 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.6037 | Buy Now |
DISTI #
0761559106
|
Avnet Americas | Conn Hard Metric HDR 120 POS 1.9mm Solder ST Thru-Hole Tray - Trays (Alt: 0761559106) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
RFQ |
Part Details for 0761559106
0761559106 CAD Models
0761559106 Part Data Attributes
|
0761559106
Molex
Buy Now
Datasheet
|
Compare Parts:
0761559106
Molex
Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | IMPACT, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 12 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0761559106
This table gives cross-reference parts and alternative options found for 0761559106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0761559106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76155-6107 | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761559106 vs 76155-6107 |
4B14100A-3211N-AF | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Foxconn | 0761559106 vs 4B14100A-3211N-AF |
345-4110-G14 | Board Connector, 120 Contact(s), 12 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 0761559106 vs 345-4110-G14 |
0761602020 | Board Connector, 120 Contact(s), 12 Row(s), Male, Right Angle, Receptacle, | Molex | 0761559106 vs 0761602020 |
4B14100A-2121T-AN | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, | Foxconn | 0761559106 vs 4B14100A-2121T-AN |
0761552104 | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761559106 vs 0761552104 |
0761554106 | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761559106 vs 0761554106 |
345-4110-H35 | Board Connector, 120 Contact(s), 12 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 0761559106 vs 345-4110-H35 |
345-4010-F24 | Board Connector, 120 Contact(s), 12 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 0761559106 vs 345-4010-F24 |
4B14100A-1111T-AN | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, | Foxconn | 0761559106 vs 4B14100A-1111T-AN |