Part Details for 0761555108 by Molex
Overview of 0761555108 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0761555108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0761555108-ND
|
DigiKey | CONN HEADER IMPACT 120POS PCB Min Qty: 200 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2820 | Buy Now |
DISTI #
0761555108
|
Avnet Americas | Conn Backplane HDR 120 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761555108) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.2246 / $9.9906 | Buy Now |
DISTI #
761555108
|
Avnet Americas | Conn Backplane HDR 120 POS 1.9mm Press Fit ST Thru-Hole Tray - Bulk (Alt: 761555108) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL76155-5108
|
Heilind Electronics | IMPACT BP 4X10 GR SN | Americas - 0 in Stock |
|
$10.5218 / $11.4263 | Buy Now |
DISTI #
000000000002979510
|
Sager | High Speed / Modular Connectors Impact BP 4x10 GR Sn Min Qty: 200 | 0 |
|
$9.6900 / $10.7200 | Buy Now |
Part Details for 0761555108
0761555108 CAD Models
0761555108 Part Data Attributes
|
0761555108
Molex
Buy Now
Datasheet
|
Compare Parts:
0761555108
Molex
IMPACT BP 4X10 GR SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |