There are no models available for this part yet.
Overview of 0761551328 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0761551328 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0761551328-ND
|
DigiKey | CONN HEADER IMPACT 72POS PCB Min Qty: 532 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2758 | Buy Now | |
DISTI #
0761551328
|
Avnet Americas | Conn Backplane HDR 72 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761551328) RoHS: Compliant Min Qty: 532 Package Multiple: 532 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.8397 / $7.5094 | Buy Now | |
DISTI #
MOL76155-1328
|
Heilind Electronics | 4PR 6COL OPEN SN 5.50 PIN MICRO COMPLIANT IMPACT BP | Americas - 0 in Stock |
|
$6.0004 / $6.5163 | Buy Now | |
DISTI #
000000000003948178
|
Sager | High Speed / Modular Connectors Impact BP 4x6 Dual Wall Sn Min Qty: 532 | 0 |
|
$5.5200 / $6.1100 | Buy Now |
CAD Models for 0761551328 by Molex
Part Data Attributes for 0761551328 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e3
|