Part Details for 0761550608 by Molex
Overview of 0761550608 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 0761550608
0761550608 CAD Models
0761550608 Part Data Attributes
|
0761550608
Molex
Buy Now
Datasheet
|
Compare Parts:
0761550608
Molex
Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | IMPACT, STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 12 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 192 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0761550608
This table gives cross-reference parts and alternative options found for 0761550608. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0761550608, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0760554604 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761550608 vs 0760554604 |
0761550607 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761550608 vs 0761550607 |
0761552608 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761550608 vs 0761552608 |
0761550613 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761550608 vs 0761550613 |
0761554604 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761550608 vs 0761554604 |
0761550616 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761550608 vs 0761550616 |
0761550614 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761550608 vs 0761550614 |
0761558605 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761550608 vs 0761558605 |
0761550603 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761550608 vs 0761550603 |
0761551633 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0761550608 vs 0761551633 |