Part Details for 0761451128 by Molex
Overview of 0761451128 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0761451128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0761451128-ND
|
DigiKey | CONN HEADER IMPACT 180POS PCB Min Qty: 336 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.2060 | Buy Now |
DISTI #
MOL76145-1128
|
Heilind Electronics | IMPACT BP 6X10 DUAL WALL SN | Americas - 0 in Stock |
|
$12.6029 / $13.6866 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | 51 |
|
$18.1481 / $20.1646 | Buy Now |
Part Details for 0761451128
0761451128 CAD Models
0761451128 Part Data Attributes:
|
0761451128
Molex
Buy Now
Datasheet
|
Compare Parts:
0761451128
Molex
Board Connector, 180 Contact(s), 18 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | IMPACT | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 18 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 180 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0761451128
This table gives cross-reference parts and alternative options found for 0761451128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0761451128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0761455103 | Board Connector, 180 Contact(s), 18 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0761451128 vs 0761455103 |