Part Details for 0760935001 by Molex
Overview of 0760935001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for 0760935001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2176-ND
|
DigiKey | CONN SFP+ RCP W/CAGE 2X5 200P RA Min Qty: 1 Lead time: 21 Weeks Container: Tray |
16 In Stock |
|
$114.7000 | Buy Now |
DISTI #
0760935001
|
Avnet Americas | STACKED SFP+ 2X5 CONN ASSY W/ TIN TAILS - Trays (Alt: 0760935001) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$90.6422 / $141.0353 | Buy Now |
DISTI #
MOL76093-5001
|
Heilind Electronics | STACKED SFP+ 2X5 CONN ASSY W/ TIN TAILS | Americas - 0 in Stock |
|
$124.9427 / $126.8075 | Buy Now |
DISTI #
0760935001
|
Avnet Americas | STACKED SFP+ 2X5 CONN ASSY W/ TIN TAILS - Trays (Alt: 0760935001) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$90.6422 / $141.0353 | Buy Now |
Part Details for 0760935001
0760935001 CAD Models
0760935001 Part Data Attributes:
|
0760935001
Molex
Buy Now
Datasheet
|
Compare Parts:
0760935001
Molex
Telecom and Datacom Connector, 200 Contact(s), Female, Right Angle, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |