Part Details for 0760905001 by Molex
Overview of 0760905001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0760905001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2173-ND
|
DigiKey | CONN SFP+ RCPT W/CAGE 2X1 40P RA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
14 In Stock |
|
$14.1610 / $14.8800 | Buy Now |
DISTI #
0760905001
|
Avnet Americas | 2*1 SFP+ WITH 4 LIGHTING PORTS - Trays (Alt: 0760905001) RoHS: Compliant Min Qty: 108 Package Multiple: 54 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$13.4526 / $24.0803 | Buy Now |
DISTI #
MOL76090-5001
|
Heilind Electronics | STACKED SFP+ 2X1 CONN ASSY W/ TIN TAILS | Americas - 0 in Stock202 On Order |
|
$18.9369 / $19.2196 | Buy Now |
|
Bristol Electronics | 108 |
|
RFQ | ||
|
Quest Components | 86 |
|
$24.6011 / $30.7514 | Buy Now |
Part Details for 0760905001
0760905001 CAD Models
0760905001 Part Data Attributes:
|
0760905001
Molex
Buy Now
Datasheet
|
Compare Parts:
0760905001
Molex
Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, Press Fit Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |